RS PRO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole

Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole
€ 151.50
€ 1.01 Each (In a Box of 150) (Exc. VAT)
€ 178.77
€ 1.192 Each (In a Box of 150) (inc. VAT)
150
€ 151.50
€ 1.01 Each (In a Box of 150) (Exc. VAT)
€ 178.77
€ 1.192 Each (In a Box of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Through Hole