RS PRO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole

RS Stock No.: 237-8571Brand: RS PRO
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Stock information temporarily unavailable.

€ 156.00

€ 1.04 Each (In a Box of 150) (Exc. VAT)

€ 184.08

€ 1.227 Each (In a Box of 150) (inc. VAT)

RS PRO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole

€ 156.00

€ 1.04 Each (In a Box of 150) (Exc. VAT)

€ 184.08

€ 1.227 Each (In a Box of 150) (inc. VAT)

RS PRO, 3.5mm Pitch, 4 Way, Pluggable Terminal Block, Header, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pluggable Terminal Block Type

Header

Number Of Contacts

4

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole