Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 3/4 in BSP Female

RS Stock No.: 720-9204Brand: RS PRO
brand-logo
View all in Steam Traps

Technical Document

Specifications

Brand

RS Pro

Trap Type

Thermodynamic

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal

Stock information temporarily unavailable.

€ 396.90

€ 396.90 Each (Exc. VAT)

€ 468.34

€ 468.34 Each (inc. VAT)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 3/4 in BSP Female

€ 396.90

€ 396.90 Each (Exc. VAT)

€ 468.34

€ 468.34 Each (inc. VAT)

RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 3/4 in BSP Female
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Trap Type

Thermodynamic

Connection

3/4 in BSP Female

Orientation

Horizontal

Maximum Working Pressure

42 bar

Maximum Temperature

+300°C

Body Material

Carbon Steel

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Portugal