RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
840mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
€ 12.30
€ 2.46 Each (In a Pack of 5) (Exc. VAT)
€ 14.51
€ 2.903 Each (In a Pack of 5) (inc. VAT)
5
€ 12.30
€ 2.46 Each (In a Pack of 5) (Exc. VAT)
€ 14.51
€ 2.903 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 2.46 | € 12.30 |
50 - 95 | € 2.30 | € 11.50 |
100 - 195 | € 2.14 | € 10.70 |
200+ | € 2.02 | € 10.10 |
Technical Document
Specifications
Brand
RS ProCapacitance
470µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 26mm
Height
26mm
Length
26mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
105°C
Lead Pitch
7.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
840mA
Leakage Current
<=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
10%
Country of Origin
Taiwan, Province Of China
Product details