RS PRO 4.7μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole

Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
350V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
63mA
Series
RS
Polarised
Polar
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
€ 220.00
€ 0.22 Each (In a Bag of 1000) (Exc. VAT)
€ 259.60
€ 0.26 Each (In a Bag of 1000) (inc. VAT)
1000
€ 220.00
€ 0.22 Each (In a Bag of 1000) (Exc. VAT)
€ 259.60
€ 0.26 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
350V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12mm
Height
12mm
Length
12mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lead Pitch
5mm
Lifetime
2000h
Ripple Current
63mA
Series
RS
Polarised
Polar
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details