RS PRO 4Ω 2W Miniature Speaker, 11 x 23 x 3.7mm

RS Stock No.: 102-757Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

103dB

Rated Power

2W

Cone Material

PEEK

Dimensions

11 x 23 x 3.7mm

Height

3.7mm

Country of Origin

China

Stock information temporarily unavailable.

€ 6.84

€ 6.84 Each (Exc. VAT)

€ 8.07

€ 8.07 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker, 11 x 23 x 3.7mm

€ 6.84

€ 6.84 Each (Exc. VAT)

€ 8.07

€ 8.07 Each (inc. VAT)

RS PRO 4Ω 2W Miniature Speaker, 11 x 23 x 3.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 6.84
10 - 99€ 6.27
100 - 499€ 5.86
500+€ 5.49

Technical Document

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

103dB

Rated Power

2W

Cone Material

PEEK

Dimensions

11 x 23 x 3.7mm

Height

3.7mm

Country of Origin

China