RS PRO 5 Pole Din Plug, Male, Cable Mount

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Shielded/Unshielded
Shielded
Housing Material
Brass, Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
China
Product details
Silver/Gold Plated Connectors
Male cable connectors available with either silver or gold plated non-tarnishing contacts, in the most popular number of ways.
Construction includes:
• nickel-plated turned brass shells,
• solder bucket contacts,
• heavy duty cable clamp,
• flexible strain relief,
• screws
€ 28.20
€ 5.64 Each (In a Pack of 5) (Exc. VAT)
€ 33.28
€ 6.655 Each (In a Pack of 5) (inc. VAT)
5
€ 28.20
€ 5.64 Each (In a Pack of 5) (Exc. VAT)
€ 33.28
€ 6.655 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 5.64 | € 28.20 |
25 - 120 | € 5.26 | € 26.30 |
125 - 245 | € 4.85 | € 24.25 |
250+ | € 4.41 | € 22.05 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Male
Mounting Type
Cable Mount
Termination Method
Crimp
Shielded/Unshielded
Shielded
Housing Material
Brass, Zinc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Contact Plating
Gold over Nickel
Contact Material
Brass
Country of Origin
China
Product details
Silver/Gold Plated Connectors
Male cable connectors available with either silver or gold plated non-tarnishing contacts, in the most popular number of ways.
Construction includes:
• nickel-plated turned brass shells,
• solder bucket contacts,
• heavy duty cable clamp,
• flexible strain relief,
• screws