E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 50 piece L Shape Metric Hex Key Set, 1.5mm

RS Stock No.: 265-8366Brand: RS PRO
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

1.5mm

Shape

L

Short or Long Arm

Extra Long

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 23.50

€ 0.47 Each (In a Pack of 50) (Exc. VAT)

€ 27.73

€ 0.555 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 1.5mm

€ 23.50

€ 0.47 Each (In a Pack of 50) (Exc. VAT)

€ 27.73

€ 0.555 Each (In a Pack of 50) (inc. VAT)

RS PRO 50 piece L Shape Metric Hex Key Set, 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

50

Hex Key Size

1.5mm

Shape

L

Short or Long Arm

Extra Long

Finish

Nickel Plated

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China