RS PRO, 500mm Cat6a, Teal M12 to Female RJ45 Male Shielded, Terminated PUR Sheath

Technical Document
Specifications
Brand
RS ProSeries
CDM12R
LAN Category
Cat6a
Length
500mm
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Coding
X
Sheath Colour
Teal
Outer Sheath Material
PUR
IP Rating
IP20 (RJ45), IP67
Outer Diameter
6.8mm
American Wire Gauge
26/27 AWG
Cable Shape
Twisted Pair
Current Rating
0.5A
Voltage Rating
50/60V
Country of Origin
India
€ 129.44
€ 129.44 Each (Exc. VAT)
€ 152.74
€ 152.74 Each (inc. VAT)
1
€ 129.44
€ 129.44 Each (Exc. VAT)
€ 152.74
€ 152.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
CDM12R
LAN Category
Cat6a
Length
500mm
Terminated/Unterminated
Terminated
Connector 1
M12
Connector 1 Gender
Female
Connector 1 Orientation
Straight
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Coding
X
Sheath Colour
Teal
Outer Sheath Material
PUR
IP Rating
IP20 (RJ45), IP67
Outer Diameter
6.8mm
American Wire Gauge
26/27 AWG
Cable Shape
Twisted Pair
Current Rating
0.5A
Voltage Rating
50/60V
Country of Origin
India