RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%

RS Stock No.: 739-7594Brand: RS PRODistrelec Article No.: 30425852
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Stock information temporarily unavailable.

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. VAT)

€ 177.00

€ 0.035 Each (In a Pack of 5000) (inc. VAT)

RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%

€ 150.00

€ 0.03 Each (In a Pack of 5000) (Exc. VAT)

€ 177.00

€ 0.035 Each (In a Pack of 5000) (inc. VAT)

RS PRO 56kΩ Carbon Film Resistor 0.25W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5000 - 5000€ 0.03€ 150.00
10000+€ 0.03€ 150.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Resistance

56kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in