RS PRO 5m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V ac

RS Stock No.: 768-4440Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

5m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Voltage Rating

230 V ac

Current Rating Unwound

10A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Country of Origin

China

Product details

Cable reel cassette 3G 5m 1mm2

Rated voltage: 230VAC
Rated current (Full-reeled): 4.8A
Rated power (Full-reeled): 1000W
Rated current (Unreeled): 10A
Rated power (Unreeled): 2300W
4 way socket outlet
1 non-rewirable plug, 16A, 250V∼
DIN49441-R2
1 Thermal cut-out, 16(6A), 250Vac
1000 cycle, single pole
Category D With shutter
Outer Diameter 200mm

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.

Stock information temporarily unavailable.

€ 32.79

€ 32.79 Each (Exc. VAT)

€ 38.69

€ 38.69 Each (inc. VAT)

RS PRO 5m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V ac

€ 32.79

€ 32.79 Each (Exc. VAT)

€ 38.69

€ 38.69 Each (inc. VAT)

RS PRO 5m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 32.79
5+€ 26.58

Technical Document

Specifications

Brand

RS Pro

Product Type

Cable Reel

Cable Length

5m

Number of Sockets

4

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type F - German Schuko

Voltage Rating

230 V ac

Current Rating Unwound

10A

Sheath Material

PVC

Housing Type

Cassette Reel

Number of Cores

3

Cross Sectional Area

1,5 mm²

Sheath Colour

Black

Country of Origin

China

Product details

Cable reel cassette 3G 5m 1mm2

Rated voltage: 230VAC
Rated current (Full-reeled): 4.8A
Rated power (Full-reeled): 1000W
Rated current (Unreeled): 10A
Rated power (Unreeled): 2300W
4 way socket outlet
1 non-rewirable plug, 16A, 250V∼
DIN49441-R2
1 Thermal cut-out, 16(6A), 250Vac
1000 cycle, single pole
Category D With shutter
Outer Diameter 200mm

Basics Cable Reels

High quality extension reels from the world's leading manufacturer. Available in two types – the Basics range for general purpose and industrial site use, and the Premier range all with integral thermal cut-out, and a model with an RCD for enhanced personal safety. All are individually flash tested to 4kV, and comply with the cable reels Standard EN61242. General purpose 230V types have UK BS1363 plugs and outlet sockets, with the 110V industrial types having BS4343 plugs and outlets. In addition, the Premier range offers three models fitted with European Schuko (EN60884) plugs and outlets.