E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 6 in, 150mm Stainless Steel Rule

RS Stock No.: 796-1781Brand: RS PRO
brand-logo
View all in Rulers

Technical Document

Specifications

Brand

RS Pro

Length

6 in, 150mm

Material

Stainless Steel

Width

5mm

Finish

Polished

Folding

No

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 6 in, 150mm Stainless Steel Rule

P.O.A.

RS PRO 6 in, 150mm Stainless Steel Rule
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

6 in, 150mm

Material

Stainless Steel

Width

5mm

Finish

Polished

Folding

No

Country of Origin

India

You may be interested in