RS PRO 600mm Aluminium Metric Straight Edge
RS Stock No.: 254-5748Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Metric
Material
Aluminium
Width
40mm
Finish
Anodized Silver
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 99.84
€ 99.84 Each (Exc. VAT)
€ 117.81
€ 117.81 Each (inc. VAT)
RS PRO 600mm Aluminium Metric Straight Edge
1
€ 99.84
€ 99.84 Each (Exc. VAT)
€ 117.81
€ 117.81 Each (inc. VAT)
RS PRO 600mm Aluminium Metric Straight Edge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
600mm
Imperial or Metric
Metric
Material
Aluminium
Width
40mm
Finish
Anodized Silver
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom