Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Current Rating
6.3A
Voltage Rating
250V ac
Includes Indicator
No
Contact Material
Copper Alloy
Terminal Type
Solder
Country of Origin
China
Product details
Fuse Sockets
Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm
€ 19.90
€ 1.99 Each (In a Pack of 10) (Exc. VAT)
€ 23.48
€ 2.348 Each (In a Pack of 10) (inc. VAT)
10
€ 19.90
€ 1.99 Each (In a Pack of 10) (Exc. VAT)
€ 23.48
€ 2.348 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | € 1.99 | € 19.90 |
100 - 240 | € 1.89 | € 18.90 |
250 - 490 | € 1.77 | € 17.70 |
500+ | € 1.61 | € 16.10 |
Technical Document
Specifications
Brand
RS ProFuse Holder Type
PCB Mount
Current Rating
6.3A
Voltage Rating
250V ac
Includes Indicator
No
Contact Material
Copper Alloy
Terminal Type
Solder
Country of Origin
China
Product details
Fuse Sockets
Sockets for mounting TR5 and TE5 series fuses
Fuse holder pitch: 5.08mm
Wire diameter: 0.6mm
Dimensions: 19559 Std: 10 dia x 6.5 mm, 19560 LP: 9.5 dia x 5.6 mm