Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO 7 Pole Din, 5A, 250 V IP40, Screw Lock, Male, Cable Mount

RS Stock No.: 210-0205Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP40

Series

DP1607PANY

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 18.16

€ 18.16 Each (Exc. VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO 7 Pole Din, 5A, 250 V IP40, Screw Lock, Male, Cable Mount

€ 18.16

€ 18.16 Each (Exc. VAT)

€ 21.43

€ 21.43 Each (inc. VAT)

RS PRO 7 Pole Din, 5A, 250 V IP40, Screw Lock, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

7

Gender

Male

Mounting Type

Cable Mount

Connector Size

Standard

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V

IP Rating

IP40

Series

DP1607PANY

Country of Origin

Taiwan, Province Of China