Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Through Hole
Mating Type
Push-In
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Shielded/Unshielded
Unshielded
Series
YE-138X
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Tin
Contact Material
Brass, Copper
Distrelec Product Id
30404307
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PCB Mounting DIN Connector Sockets
Brought to you under the trusted RS PRO brand, this right-angle PCB mounting DIN socket is moulded in Noryl plastic. The DIN Connector is equipped with two moulded-in mounting holes which accept no.2 self-tapping screws.
DIN Connector options include:
491-087 - 5 way 180 degree plastic PCB mount DIN socket
491-033 - 6 way plastic PCB mount DIN socket
491-043 - 7 way plastic PCB mount DIN socket
491-049 - 8 way rplastic PCB mount DIN socket
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
Operating temperature range of -20 to +70°C
Brass Tin Plated Contacts
Contact Resistance of 20 mΩ (max.)
Housing and Base: PBT
Insulation Resistance: 100MΩ min. at 500V DC
Dielectric Strength: 1,000V AC/1 minute
Rating: 2A 100V AC
Through hole mounting type
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 11.35
€ 2.27 Each (In a Pack of 5) (Exc. VAT)
€ 13.39
€ 2.679 Each (In a Pack of 5) (inc. VAT)
5
€ 11.35
€ 2.27 Each (In a Pack of 5) (Exc. VAT)
€ 13.39
€ 2.679 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 2.27 | € 11.35 |
125 - 495 | € 1.95 | € 9.75 |
500 - 2495 | € 1.67 | € 8.35 |
2500+ | € 1.36 | € 6.80 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
7
Gender
Female
Mounting Type
Through Hole
Mating Type
Push-In
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
2A
Voltage Rating
100 V ac
Shielded/Unshielded
Unshielded
Series
YE-138X
Housing Material
PBT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Plating
Nickel, Tin
Contact Material
Brass, Copper
Distrelec Product Id
30404307
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PCB Mounting DIN Connector Sockets
Brought to you under the trusted RS PRO brand, this right-angle PCB mounting DIN socket is moulded in Noryl plastic. The DIN Connector is equipped with two moulded-in mounting holes which accept no.2 self-tapping screws.
DIN Connector options include:
491-087 - 5 way 180 degree plastic PCB mount DIN socket
491-033 - 6 way plastic PCB mount DIN socket
491-043 - 7 way plastic PCB mount DIN socket
491-049 - 8 way rplastic PCB mount DIN socket
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
Operating temperature range of -20 to +70°C
Brass Tin Plated Contacts
Contact Resistance of 20 mΩ (max.)
Housing and Base: PBT
Insulation Resistance: 100MΩ min. at 500V DC
Dielectric Strength: 1,000V AC/1 minute
Rating: 2A 100V AC
Through hole mounting type
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.