RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure

RS Stock No.: 331-3731Brand: RS PRODistrelec Article No.: 30419306
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Length

95.5mm

Width

80mm

Dimensions

95.5 x 80 x 135mm

Height

135mm

Maximum Terminals

1

Colour

White

Series

XL-2000-01

Enclosure Rating

IP41, IP55

Special Features

M25 Cable Entry Thread

Standards Met

RoHS

Country of Origin

Slovenia

Product details

RS PRO XL-2000-01 Series Motor Protection Switch Enclosures, IP41 & IP55

Introducing the XL-2000-01 series of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The XL-200-01 series is available in either IP41 protection (stock no. 331-3725) or IP55 (stock no. 331-3731) , depending on the type of application required and is suitable for an M25 cable entry thread. The XL-2000-01 series has been designed with motor protection switches in mind, offering a suitable enclosure that can be mounted to a DIN rail.

Features and Benefits

• Available in either IP41 or IP55 protection
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Ideal for the installation of motor protection switches
• White in colour suitable for a variety of environments
• Quick and easy to install

Common Applications

These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:

• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems

What is the IP rating?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. The XL-2000-01 series offers two enclosures with different IP ratings dependant on the type of application.

331-3725 (IP41 protection), offers protection from small tools, wires and condensation
331-3731 (IP55 protection), offers protection from limited dust ingress and low pressure water jets

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.

You may be interested in
ENCLOSURE IP55
P.O.A.Each (Exc. VAT)
Stock information temporarily unavailable.

€ 24.53

€ 24.53 Each (Exc. VAT)

€ 28.95

€ 28.95 Each (inc. VAT)

RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure

€ 24.53

€ 24.53 Each (Exc. VAT)

€ 28.95

€ 28.95 Each (inc. VAT)

RS PRO, 95.5 x 80 x 135mm DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ENCLOSURE IP55
P.O.A.Each (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Length

95.5mm

Width

80mm

Dimensions

95.5 x 80 x 135mm

Height

135mm

Maximum Terminals

1

Colour

White

Series

XL-2000-01

Enclosure Rating

IP41, IP55

Special Features

M25 Cable Entry Thread

Standards Met

RoHS

Country of Origin

Slovenia

Product details

RS PRO XL-2000-01 Series Motor Protection Switch Enclosures, IP41 & IP55

Introducing the XL-2000-01 series of DIN rail enclosures from our trusted and reliable own brand RS PRO, a selection of durable, airtight enclosures suitable for protecting electrical parts and components. The enclosures are quick and easy to install and are ideal for mounting to a DIN rail in a variety of environments. The XL-200-01 series is available in either IP41 protection (stock no. 331-3725) or IP55 (stock no. 331-3731) , depending on the type of application required and is suitable for an M25 cable entry thread. The XL-2000-01 series has been designed with motor protection switches in mind, offering a suitable enclosure that can be mounted to a DIN rail.

Features and Benefits

• Available in either IP41 or IP55 protection
• Durable, airtight and chemical resistant casing to protect electrical parts and components
• Ideal for the installation of motor protection switches
• White in colour suitable for a variety of environments
• Quick and easy to install

Common Applications

These highly durable enclosures are suitable for mounting to a DIN rail in a wide range of applications such as:

• Power breakers
• HVAC
• Network interfaces
• IoT devices
• Condition monitors
• Bus systems

What is the IP rating?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. The XL-2000-01 series offers two enclosures with different IP ratings dependant on the type of application.

331-3725 (IP41 protection), offers protection from small tools, wires and condensation
331-3731 (IP55 protection), offers protection from limited dust ingress and low pressure water jets

What is a DIN rail enclosure?

DIN rail instrument enclosures provide perfect protection from dust and moisture of internal electrical parts and components that are required to be mounted to a DIN rail. This form of enclosure is ideal for when space is limited or restricted. An enclosure mounted to a DIN rail allows PCB (printed circuit boards) and other standard electrical components to be safely installed and protected at all times, reducing the risk of damage and deterioration. Enclosures for DIN rails are also compatible with a range of accessories such as panel blanking, hooks and screws for easy installation.

How to mount a DIN rail enclosure

An enclosure designed for a DIN rail can easily be mounted to the rail via a screw or hook, providing quick installation.

You may be interested in
ENCLOSURE IP55
P.O.A.Each (Exc. VAT)