RS PRO AA Battery Holder
RS Stock No.: 185-4636Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
6
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
58 x 45 x 28mm
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 2.71
€ 2.71 Each (Exc. VAT)
€ 3.20
€ 3.20 Each (inc. VAT)
RS PRO AA Battery Holder
1
€ 2.71
€ 2.71 Each (Exc. VAT)
€ 3.20
€ 3.20 Each (inc. VAT)
RS PRO AA Battery Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
6
Mount
Snap-In
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
58 x 45 x 28mm
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China