RS PRO Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 226-9085Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Country of Origin

China

Stock information temporarily unavailable.

€ 26.73

€ 26.73 Each (Exc. VAT)

€ 31.54

€ 31.54 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio

€ 26.73

€ 26.73 Each (Exc. VAT)

€ 31.54

€ 31.54 Each (inc. VAT)

RS PRO Adhesive Lined Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 26.73
15 - 49€ 25.79
50+€ 25.35

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Country of Origin

China