RS PRO Aluminium Alloy Rod 1in Diameter, 24in L

RS Stock No.: 818-3175Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Aluminium Alloy

Length

24in

Rod Diameter

1in

Material Grade

6026-T6

Tensile Strength

360 MPa

Hardness

95 HB

Thermal Conductivity

138W/mK

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Density

2.71g/cm³

Country of Origin

United Kingdom

Product details

RS PRO Round Aluminium Rod (Grade 6026)

A round Aluminium alloy bar to grade 6026 containing no Tin (Sn) preventing the weakness and cracking of machined parts at high temperature and stress levels. A highly resistant Aluminium bar with excellent corrosion and strength properties and suitable for high-speed machining.
Aluminium alloy 6026 conforms to both:

  • Automotive: European Environmental Protection Directives: 2000/53/CE-ELV

  • Electronics and electrical: 2002/95/CE-RoHS

Features and Benefits

  • Material grade 6026-T9

  • Hardness of 95HB

  • Tensile Strength of 360 MPa

  • Thermal Conductivity of 138 W/mK

  • Density of 2.7 g/cm³

Applications:

  • Automotive components

  • Hot forging

  • Machined parts

  • Hard or decorative anodising

  • Electronic and electrical parts

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in
Stock information temporarily unavailable.

€ 65.38

€ 65.38 Each (Exc. VAT)

€ 77.15

€ 77.15 Each (inc. VAT)

RS PRO Aluminium Alloy Rod 1in Diameter, 24in L

€ 65.38

€ 65.38 Each (Exc. VAT)

€ 77.15

€ 77.15 Each (inc. VAT)

RS PRO Aluminium Alloy Rod 1in Diameter, 24in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 65.38
3 - 9€ 61.66
10 - 29€ 59.30
30+€ 54.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Rod

Material

Aluminium Alloy

Length

24in

Rod Diameter

1in

Material Grade

6026-T6

Tensile Strength

360 MPa

Hardness

95 HB

Thermal Conductivity

138W/mK

Suitability

Anodising, Automotive Component, Electronic & Electric Parts, High Speed Lathes, Hot Forging

Density

2.71g/cm³

Country of Origin

United Kingdom

Product details

RS PRO Round Aluminium Rod (Grade 6026)

A round Aluminium alloy bar to grade 6026 containing no Tin (Sn) preventing the weakness and cracking of machined parts at high temperature and stress levels. A highly resistant Aluminium bar with excellent corrosion and strength properties and suitable for high-speed machining.
Aluminium alloy 6026 conforms to both:

  • Automotive: European Environmental Protection Directives: 2000/53/CE-ELV

  • Electronics and electrical: 2002/95/CE-RoHS

Features and Benefits

  • Material grade 6026-T9

  • Hardness of 95HB

  • Tensile Strength of 360 MPa

  • Thermal Conductivity of 138 W/mK

  • Density of 2.7 g/cm³

Applications:

  • Automotive components

  • Hot forging

  • Machined parts

  • Hard or decorative anodising

  • Electronic and electrical parts

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

You may be interested in