RS PRO Aluminium D Sub Backshell, 51 Way

RS Stock No.: 377-2562Brand: RS PRO
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

51

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Backshells

Supplied with

Mounting clips, screws and heatshrink boot

You may be interested in
Stock information temporarily unavailable.

€ 574.83

€ 574.83 Each (Exc. VAT)

€ 678.30

€ 678.30 Each (inc. VAT)

RS PRO Aluminium D Sub Backshell, 51 Way

€ 574.83

€ 574.83 Each (Exc. VAT)

€ 678.30

€ 678.30 Each (inc. VAT)

RS PRO Aluminium D Sub Backshell, 51 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 574.83
25 - 74€ 454.09
75 - 199€ 414.77
200+€ 382.46
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

51

Housing Material

Aluminium

Body Orientation

Straight

Series

100P2554

Country of Origin

United Kingdom

Product details

Shielded Backshells

Supplied with

Mounting clips, screws and heatshrink boot

You may be interested in