E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Aluminium, Fiberglass 8 steps Step Ladder, 3.58m open length

RS Stock No.: 285-158Brand: RS PRO
brand-logo
View all in Step Ladders

Technical Document

Specifications

Brand

RS Pro

Number of Treads

8

Stiles Material

Aluminium, Fiberglass

Tread Material

Aluminium, Fiberglass

Open Length

3.58m

Country of Origin

China

Stock information temporarily unavailable.

€ 345.80

€ 345.80 Each (Exc. VAT)

€ 408.04

€ 408.04 Each (inc. VAT)

RS PRO Aluminium, Fiberglass 8 steps Step Ladder, 3.58m open length

€ 345.80

€ 345.80 Each (Exc. VAT)

€ 408.04

€ 408.04 Each (inc. VAT)

RS PRO Aluminium, Fiberglass 8 steps Step Ladder, 3.58m open length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Treads

8

Stiles Material

Aluminium, Fiberglass

Tread Material

Aluminium, Fiberglass

Open Length

3.58m

Country of Origin

China