RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
RS Stock No.: 202-7940Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
1.2mm
Hole Diameter
8mm
Hole Layout
60°
Open Area Percentage
68%
Pattern Number
8
Country of Origin
United Kingdom
€ 233.42
€ 116.71 Each (In a Pack of 2) (Exc. VAT)
€ 275.44
€ 137.718 Each (In a Pack of 2) (inc. VAT)
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
2
€ 233.42
€ 116.71 Each (In a Pack of 2) (Exc. VAT)
€ 275.44
€ 137.718 Each (In a Pack of 2) (inc. VAT)
RS PRO Aluminium Perforated Metal Sheet 500mm x 500mm, 1.2mm Thick
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | € 116.71 | € 233.42 |
6 - 18 | € 110.21 | € 220.42 |
20 - 58 | € 105.86 | € 211.72 |
60+ | € 97.66 | € 195.32 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Aluminium
Form
Perforated
Width
500mm
Thickness
1.2mm
Hole Diameter
8mm
Hole Layout
60°
Open Area Percentage
68%
Pattern Number
8
Country of Origin
United Kingdom