Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Autoclaveable Paper 235mm x 315mm

RS Stock No.: 829-5180Brand: RS PRO
brand-logo
View all in Clean Room Office Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Autoclaveable Paper

Quantity Included

250 sheets

Width

235mm

Depth

255mm

Paper Size

A4

Height

315mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

United States

Product details

RS Cleanroom Autoclavable Paper

This cleanroom autoclavable paper is a specially-produced cleanroom paper benefiting from extremely low static build up and particulate generation.

Features:

Latex free
Chemical resistant
Can be sterilised by ETO, steam or gamma irradiation

Applications:

Laboratories and cleanrooms, or any other controlled environments

829-5199 85 g White
829-5180 70 g White
829-5192 85 g Blue

You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)
Stock information temporarily unavailable.

€ 61.35

€ 61.35 1 Bag of 250 (Exc. VAT)

€ 72.39

€ 72.39 1 Bag of 250 (inc. VAT)

RS PRO Autoclaveable Paper 235mm x 315mm

€ 61.35

€ 61.35 1 Bag of 250 (Exc. VAT)

€ 72.39

€ 72.39 1 Bag of 250 (inc. VAT)

RS PRO Autoclaveable Paper 235mm x 315mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 61.35
10 - 19€ 59.77
20+€ 58.73
You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Autoclaveable Paper

Quantity Included

250 sheets

Width

235mm

Depth

255mm

Paper Size

A4

Height

315mm

Dissipative

No

Conductive

No

Anti-Static

No

Cleanroom

Yes

Complies with EN 61340-5-1

No

Country of Origin

United States

Product details

RS Cleanroom Autoclavable Paper

This cleanroom autoclavable paper is a specially-produced cleanroom paper benefiting from extremely low static build up and particulate generation.

Features:

Latex free
Chemical resistant
Can be sterilised by ETO, steam or gamma irradiation

Applications:

Laboratories and cleanrooms, or any other controlled environments

829-5199 85 g White
829-5180 70 g White
829-5192 85 g Blue

You may be interested in
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)
RS PRO Autoclaveable Paper 235mm x 315mm
€ 97.311 Bag of 250 (Exc. VAT)