RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 25mm Diameter

RS Stock No.: 770-709Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

25mm

Density

1.32g/cm³

Tensile Strength

95 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Water Absorption

0.5%

Elongation

25%

Hardness

M 99 Rockwell

Country of Origin

Germany

Stock information temporarily unavailable.

€ 143.82

€ 143.82 1 Lot of 1 (Exc. VAT)

€ 169.71

€ 169.71 1 Lot of 1 (inc. VAT)

RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 25mm Diameter

€ 143.82

€ 143.82 1 Lot of 1 (Exc. VAT)

€ 169.71

€ 169.71 1 Lot of 1 (inc. VAT)

RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 25mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2€ 143.82
3 - 9€ 135.81
10 - 29€ 130.45
30+€ 120.36

Technical Document

Specifications

Brand

RS Pro

Colour

Beige

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

25mm

Density

1.32g/cm³

Tensile Strength

95 MPa

Flammability Rating

UL 94 V-0

Maximum Operating Temperature

+260°C

Water Absorption

0.5%

Elongation

25%

Hardness

M 99 Rockwell

Country of Origin

Germany