RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
RS Stock No.: 182-8006Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBore
6mm
Module
2.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
3:1
Pitch
2mm
Pressure Angle
20°
Country of Origin
Germany
Stock information temporarily unavailable.
€ 16.84
€ 8.42 Each (In a Pack of 2) (Exc. VAT)
€ 19.87
€ 9.936 Each (In a Pack of 2) (inc. VAT)
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
2
€ 16.84
€ 8.42 Each (In a Pack of 2) (Exc. VAT)
€ 19.87
€ 9.936 Each (In a Pack of 2) (inc. VAT)
RS PRO Bevel Gear, 6mm Bore, 10 Teeth, 2.0 Module
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | € 8.42 | € 16.84 |
10 - 18 | € 8.35 | € 16.70 |
20+ | € 8.32 | € 16.64 |
Technical Document
Specifications
Brand
RS ProBore
6mm
Module
2.0
Gear Type
Bevel
Number Of Teeth
10
Nominal Gear Ratio
3:1
Pitch
2mm
Pressure Angle
20°
Country of Origin
Germany