RS PRO Black 20AWG Hook Up Wire, 20AWG, 10/0.25mm, 305m, PVC Insulation

RS Stock No.: 217-329Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

20AWG

Sheath Colour

Black

American Wire Gauge

20AWG

Cable Shape

Stranded

Core Strands

10/0.25mm

Length

305m

Insulation material

PVC

Outer Diameter

1.8mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

10

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

China

€ 199.58

€ 199.58 1 Reel of 305 Metres (Exc. VAT)

€ 235.50

€ 235.50 1 Reel of 305 Metres (inc. VAT)

RS PRO Black 20AWG Hook Up Wire, 20AWG, 10/0.25mm, 305m, PVC Insulation

€ 199.58

€ 199.58 1 Reel of 305 Metres (Exc. VAT)

€ 235.50

€ 235.50 1 Reel of 305 Metres (inc. VAT)

RS PRO Black 20AWG Hook Up Wire, 20AWG, 10/0.25mm, 305m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

20AWG

Sheath Colour

Black

American Wire Gauge

20AWG

Cable Shape

Stranded

Core Strands

10/0.25mm

Length

305m

Insulation material

PVC

Outer Diameter

1.8mm

Voltage Rating

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Wire Style

UL1007

Standards Met

RoHS

Cable Type

Flexible

Series

1007

Number of Strands

10

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

China