RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- M, EUR- M
RS Stock No.: 284-8209Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Male
Sleeve Type
Long
Country of Origin
Bangladesh
€ 27.02
€ 27.02 Each (Exc. VAT)
€ 31.88
€ 31.88 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- M, EUR- M
1
€ 27.02
€ 27.02 Each (Exc. VAT)
€ 31.88
€ 31.88 Each (inc. VAT)
RS PRO Black 50% Cotton, 50% Polyester Polo Shirt, UK- M, EUR- M
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSize EUR
M
Size UK
M
Colour
Black
Material
50% Cotton, 50% Polyester
Style
Polo
Fitting
Male
Sleeve Type
Long
Country of Origin
Bangladesh