RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt 4XL

RS Stock No.: 285-4834Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

4XL

Fitting

Regular

Closure Type

Pull On

Country of Origin

Bangladesh

€ 29.07

€ 29.07 Each (Exc. VAT)

€ 34.30

€ 34.30 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt 4XL

€ 29.07

€ 29.07 Each (Exc. VAT)

€ 34.30

€ 34.30 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt 4XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

4XL

Fitting

Regular

Closure Type

Pull On

Country of Origin

Bangladesh