RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt L

RS Stock No.: 285-4838Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

L

Fitting

Regular

Closure Type

Pull On

Country of Origin

Pakistan

You may be interested in
Sweatshirt Black - Large
€ 23.62Each (Exc. VAT)

€ 26.32

€ 26.32 Each (Exc. VAT)

€ 31.06

€ 31.06 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt L

€ 26.32

€ 26.32 Each (Exc. VAT)

€ 31.06

€ 31.06 Each (inc. VAT)

RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Sweatshirt Black - Large
€ 23.62Each (Exc. VAT)

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Size

L

Fitting

Regular

Closure Type

Pull On

Country of Origin

Pakistan

You may be interested in
Sweatshirt Black - Large
€ 23.62Each (Exc. VAT)