Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter! 🐣🌷

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 6, EU 40

RS Stock No.: 137-1878Brand: RS PRO
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Brand

RS Pro

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Midsole Type

Composite

Anti-Slip

Yes

Upper Material

PUR

Product details

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

FEATURES and BENEFITS:

Waterproof sports style trainer
Light industrial protection
Aluminium toe cap
Composite mid-sole
Fine moulded polyurethane upper
Padded bellows, tongue and collar
Breathable lining
Phylon/rubber outsole
Slip rating SRA

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 6, EU 40

P.O.A.

RS PRO Black Aluminium Toe Capped Safety Trainers, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Heat, Oil, Penetration, Petrol, Water

Safety Rating EN ISO 20345

SBP AE

Midsole Type

Composite

Anti-Slip

Yes

Upper Material

PUR

Product details

RS Pro Motion Waterproof Safety Trainers

RS Pro Waterproof, Sports Style, safety trainers have excellent light industrial protection with an aluminium toe cap including a composite mid-sole. The upper is a file moulded polyurethane including a padded bellows, tongue and collar. The lining is a breathable material and a Phylon/rubber outsole completes this sporty trainer.

FEATURES and BENEFITS:

Waterproof sports style trainer
Light industrial protection
Aluminium toe cap
Composite mid-sole
Fine moulded polyurethane upper
Padded bellows, tongue and collar
Breathable lining
Phylon/rubber outsole
Slip rating SRA

Approvals

Slip Rating SRA

Standards

CE EN ISO 20345-2011

You may be interested in