RS PRO Black Chloroprene Rubber Sheet, 1m x 1.4m x 4mm, -30°C to 120°C

Technical Document
Specifications
Brand
RS ProMaterial
Chloroprene
Colour
Black
Length
1m
Width
1.4m
Adhesive Backing
No
Suitability
Gasket, Hose, Liner, Protective Sleeve, Seal, Tubing
Thickness
4mm
Maximum Operating Temperature
120°C
Minimum Operating Temperature
-30°C
Tensile Strength
9MPa
Elongation
450%
Country of Origin
Spain
€ 469.00
€ 469.00 Each (Exc. VAT)
€ 553.42
€ 553.42 Each (inc. VAT)
1
€ 469.00
€ 469.00 Each (Exc. VAT)
€ 553.42
€ 553.42 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
Chloroprene
Colour
Black
Length
1m
Width
1.4m
Adhesive Backing
No
Suitability
Gasket, Hose, Liner, Protective Sleeve, Seal, Tubing
Thickness
4mm
Maximum Operating Temperature
120°C
Minimum Operating Temperature
-30°C
Tensile Strength
9MPa
Elongation
450%
Country of Origin
Spain