RS PRO Black EPDM Rubber Sheet, 1m x 1.6m x 3mm, -15°C to 100°C

Technical Document
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1m
Width
1.6m
Adhesive Backing
No
Suitability
Chemical Processing, Food Processing, Gasket and Seal, Roofing and Construction
Thickness
3mm
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-15°C
Tensile Strength
9MPa
Elongation
450%
Country of Origin
United Kingdom
€ 227.83
€ 227.83 Each (Exc. VAT)
€ 268.84
€ 268.84 Each (inc. VAT)
1
€ 227.83
€ 227.83 Each (Exc. VAT)
€ 268.84
€ 268.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaterial
EPDM
Colour
Black
Length
1m
Width
1.6m
Adhesive Backing
No
Suitability
Chemical Processing, Food Processing, Gasket and Seal, Roofing and Construction
Thickness
3mm
Maximum Operating Temperature
100°C
Minimum Operating Temperature
-15°C
Tensile Strength
9MPa
Elongation
450%
Country of Origin
United Kingdom