RS PRO Black EPDM Rubber Sheet, 1m x 1.6m x 6mm, -15°C to 100°C

RS Stock No.: 205-552Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1.6m

Adhesive Backing

No

Suitability

Chemical Processing, Food Processing, Gasket and Seal, Roofing and Construction

Thickness

6mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-15°C

Tensile Strength

9MPa

Elongation

450%

Country of Origin

United Kingdom

€ 509.76

€ 509.76 Each (Exc. VAT)

€ 601.52

€ 601.52 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1.6m x 6mm, -15°C to 100°C

€ 509.76

€ 509.76 Each (Exc. VAT)

€ 601.52

€ 601.52 Each (inc. VAT)

RS PRO Black EPDM Rubber Sheet, 1m x 1.6m x 6mm, -15°C to 100°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Material

EPDM

Colour

Black

Length

1m

Width

1.6m

Adhesive Backing

No

Suitability

Chemical Processing, Food Processing, Gasket and Seal, Roofing and Construction

Thickness

6mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-15°C

Tensile Strength

9MPa

Elongation

450%

Country of Origin

United Kingdom