RS PRO, Black, Nickel Alloy Plated, 10A
RS Stock No.: 429-335Brand: RS PRO
Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Product details
Banana
Stainless-steel spring to maintain adequate contact pressure in 4mm sockets. Max. cable diameter 4mm. Nickel-plated/ brass
You may be interested in

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
€ 3.233Each (In a Pack of 5) (Exc. VAT)
Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
€ 3.092Each (In a Pack of 5) (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
RS PRO, Black, Nickel Alloy Plated, 10A
10
P.O.A.
Each (In a Pack of 10) (Exc. VAT)
RS PRO, Black, Nickel Alloy Plated, 10A
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
€ 3.233Each (In a Pack of 5) (Exc. VAT)
Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
€ 3.092Each (In a Pack of 5) (Exc. VAT)
Technical Document
Specifications
Brand
RS ProColour
Black
Gender
Male
Current Rating
10A
Contact Plating
Nickel Alloy
Spring Contact
Yes
Contact Material
Brass
Product details
Banana
Stainless-steel spring to maintain adequate contact pressure in 4mm sockets. Max. cable diameter 4mm. Nickel-plated/ brass
You may be interested in

Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel PlatingBrand: Hirschmann Test & Measurement
€ 3.233Each (In a Pack of 5) (Exc. VAT)
Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, NickelBrand: Hirschmann Test & Measurement
€ 3.092Each (In a Pack of 5) (Exc. VAT)