RS PRO Black Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68

RS Stock No.: 210-1350Brand: RS PRO
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Black

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 10.40

€ 10.40 1 Bag of 5 (Exc. VAT)

€ 12.27

€ 12.27 1 Bag of 5 (inc. VAT)

RS PRO Black Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68

€ 10.40

€ 10.40 1 Bag of 5 (Exc. VAT)

€ 12.27

€ 12.27 1 Bag of 5 (inc. VAT)

RS PRO Black Nylon Cable Gland, PG11 Thread, 5mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

PG11

Maximum Cable Diameter

10mm

Minimum Cable Diameter

5mm

Material

Nylon 66

Colour

Black

Series

KSS PG THREAD (DIN STANDARD)

IP Rating

IP68

Locknut Included

No

Fire Behaviour

Flame Retardant, Self-extinguishing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pieces

5

Standards Met

UL 94 V-2

Operating Temperature Range

-40 °C→+85 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in