RS PRO Black PVC 11mm Cable Grommet for Maximum of 7.8mm Cable Dia.

RS Stock No.: 666-4600Brand: RS PRODistrelec Article No.: 30419558
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2.8mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

7.8mm

Panel Hole Diameter

11mm

Maximum Cable Diameter

7.8mm

Material

PVC

Colour

Black

Maximum Panel Thickness

3mm

Distrelec Product Id

30419558

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 8.32

€ 8.32 1 Bag of 100 (Exc. VAT)

€ 9.82

€ 9.82 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 11mm Cable Grommet for Maximum of 7.8mm Cable Dia.

€ 8.32

€ 8.32 1 Bag of 100 (Exc. VAT)

€ 9.82

€ 9.82 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 11mm Cable Grommet for Maximum of 7.8mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 8.32
15 - 24€ 7.88
25 - 49€ 7.57
50+€ 7.19

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2.8mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

7.8mm

Panel Hole Diameter

11mm

Maximum Cable Diameter

7.8mm

Material

PVC

Colour

Black

Maximum Panel Thickness

3mm

Distrelec Product Id

30419558

Country of Origin

Taiwan, Province Of China