RS PRO Black Thermoplastic Hand Wheel, 100mm diameter
RS Stock No.: 286-9558Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Wheel Diameter
100mm
Mounting Hole Diameter
5mm
Drilled Hub
Yes
Wheel Material
Thermoplastic
Insert Material
Steel
Colour
Black
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Thermoplastic Hand Wheel, 100mm diameter
1
P.O.A.
RS PRO Black Thermoplastic Hand Wheel, 100mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHandle Type
Fold Away Revolving
Wheel Diameter
100mm
Mounting Hole Diameter
5mm
Drilled Hub
Yes
Wheel Material
Thermoplastic
Insert Material
Steel
Colour
Black
Country of Origin
Italy