RS PRO Blue 16AWG Hook Up Wire, 16AWG, 26/0.25mm, 305m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
16AWG
Sheath Colour
Blue
American Wire Gauge
16AWG
Cable Shape
Stranded
Core Strands
26/0.25mm
Length
305m
Insulation material
PVC
Outer Diameter
2.41mm
Voltage Rating
300V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS
Cable Type
Flexible
Series
1007
Number of Strands
26
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
China
€ 412.91
€ 412.91 1 Reel of 305 Metres (Exc. VAT)
€ 487.23
€ 487.23 1 Reel of 305 Metres (inc. VAT)
1
€ 412.91
€ 412.91 1 Reel of 305 Metres (Exc. VAT)
€ 487.23
€ 487.23 1 Reel of 305 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
16AWG
Sheath Colour
Blue
American Wire Gauge
16AWG
Cable Shape
Stranded
Core Strands
26/0.25mm
Length
305m
Insulation material
PVC
Outer Diameter
2.41mm
Voltage Rating
300V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
105°C
Conductor Material
Tinned Copper
Wire Style
UL1007
Standards Met
RoHS
Cable Type
Flexible
Series
1007
Number of Strands
26
Size of Strands
0.25mm
Outer Sheath Material
PVC
Country of Origin
China