RS PRO Blue 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5826Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Blue

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 111.35

€ 111.35 1 Reel of 100 Metres (Exc. VAT)

€ 131.39

€ 131.39 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation

€ 111.35

€ 111.35 1 Reel of 100 Metres (Exc. VAT)

€ 131.39

€ 131.39 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue 1mm² Hook Up Wire, 32/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1mm²

Sheath Colour

Blue

Cable Shape

Circular

Core Strands

32/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

2.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

32

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in