RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

RS Stock No.: 220-8947Brand: RS PRO
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

150mcd

Shape

Circular

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 41.46

€ 41.46 Each (Exc. VAT)

€ 48.92

€ 48.92 Each (inc. VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

€ 41.46

€ 41.46 Each (Exc. VAT)

€ 48.92

€ 48.92 Each (inc. VAT)

RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 41.46
5 - 9€ 37.89
10 - 24€ 37.29
25+€ 35.94

Technical Document

Specifications

Brand

RS Pro

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

150mcd

Shape

Circular

Country of Origin

United Kingdom