RS PRO Bluetooth, USB, Wi-Fi Thermal Imaging Camera with WiFi, -20 °C→+ 400 °C, 384 x 288pixel Detector Resolution

Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
384 x 288pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, USB, Wi-Fi
Thermal Sensitivity
<50mK
Focus Type
Manual
Refresh Rate
50Hz
Minimum Focus Distance
0.3m
Display Size
3.5in
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Battery Level Indicator
Yes
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
2.28mrad
Emissivity
0.01∼1.0
Application
Electrical, HVAC, Industrial, Residential
Dimensions
224 x 77 x 96mm
Image Storage
Micro SD Card
Optional Lenses
None
Visual Camera
Yes
Weight
920g
Model Number p
RS-9887
Field Of View
41.5° x 31.1°
Maximum Temperature Measurement
+400 °C
Other Built-in Measurements
None
Country of Origin
China
€ 5,334.09
€ 5,334.09 Each (Exc. VAT)
€ 6,294.23
€ 6,294.23 Each (inc. VAT)
Calibration type
No Calibration
1
€ 5,334.09
€ 5,334.09 Each (Exc. VAT)
€ 6,294.23
€ 6,294.23 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProTemperature Measurement Range
-20 °C→+ 400 °C
Detector Resolution
384 x 288pixel
Display Resolution
640 x 480pixel
Interface Type
Bluetooth, USB, Wi-Fi
Thermal Sensitivity
<50mK
Focus Type
Manual
Refresh Rate
50Hz
Minimum Focus Distance
0.3m
Display Size
3.5in
IR/Visual Image Combination
Full IR, Picture-in-Picture, Visible
Battery Level Indicator
Yes
Accuracy
Blow 100°C ±2°C or 2% of readings whichever is greater
Spatial Resolution IFOV
2.28mrad
Emissivity
0.01∼1.0
Application
Electrical, HVAC, Industrial, Residential
Dimensions
224 x 77 x 96mm
Image Storage
Micro SD Card
Optional Lenses
None
Visual Camera
Yes
Weight
920g
Model Number p
RS-9887
Field Of View
41.5° x 31.1°
Maximum Temperature Measurement
+400 °C
Other Built-in Measurements
None
Country of Origin
China