RS PRO Brass Push Fit Fitting, Tee Compression Tee, Female Metric M14 to Female Metric M14

Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Tee
Thread Standard 1
Metric
Thread Size 1
M14
Connection Gender 1
Female
Thread Standard 2
Metric
Thread Size 2
M14
Connection Gender 2
Female
Material
Brass
Country of Origin
Italy
€ 104.30
€ 10.43 Each (In a Pack of 10) (Exc. VAT)
€ 123.07
€ 12.307 Each (In a Pack of 10) (inc. VAT)
10
€ 104.30
€ 10.43 Each (In a Pack of 10) (Exc. VAT)
€ 123.07
€ 12.307 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPipe Fitting Connection Type
Compression
Fitting Direction
Tee
Fitting Type
Tee
Thread Standard 1
Metric
Thread Size 1
M14
Connection Gender 1
Female
Thread Standard 2
Metric
Thread Size 2
M14
Connection Gender 2
Female
Material
Brass
Country of Origin
Italy