E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass Sight Glass Non Return Valve, BSP 1/2in, 12 bar

RS Stock No.: 720-9336Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Sight Glass

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Single Window Sight Glass

A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.

Features and Benefits

• Connections are female screwed
• 5 mm thick glass
• Horizontal or vertical installation

Stock information temporarily unavailable.

€ 271.65

€ 271.65 Each (Exc. VAT)

€ 320.55

€ 320.55 Each (inc. VAT)

RS PRO Brass Sight Glass Non Return Valve, BSP 1/2in, 12 bar

€ 271.65

€ 271.65 Each (Exc. VAT)

€ 320.55

€ 320.55 Each (inc. VAT)

RS PRO Brass Sight Glass Non Return Valve, BSP 1/2in, 12 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 271.65
5 - 9€ 267.30
10+€ 262.63

Technical Document

Specifications

Brand

RS Pro

Type

Sight Glass

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1/2in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Single Window Sight Glass

A single window sight glass used to visually check the condition and leakage of steam traps. It is recommended that a sight glass be installed downstream of the steam trap, which is exactly how this one has been designed. The body and glass nut are made of brass and the gasket is non-asbestos, with a borosilicate glass window.

Features and Benefits

• Connections are female screwed
• 5 mm thick glass
• Horizontal or vertical installation