RS PRO Brown Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
RS Stock No.: 558-858Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Brown
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom
€ 7.12
€ 7.12 1 Pack of 5 (Exc. VAT)
€ 8.40
€ 8.40 1 Pack of 5 (inc. VAT)
RS PRO Brown Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
1
€ 7.12
€ 7.12 1 Pack of 5 (Exc. VAT)
€ 8.40
€ 8.40 1 Pack of 5 (inc. VAT)
RS PRO Brown Female Banana Connectors, 4 mm Connector, Screw Termination, 10A, 60V dc, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 7.12 |
5 - 9 | € 6.62 |
10+ | € 6.08 |
Technical Document
Specifications
Brand
RS ProColour
Brown
Gender
Female
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
10A
Contact Plating
Nickel
Country of Origin
United Kingdom