RS PRO BSP 1/8in Analogue Pressure Gauge 160psi Back Entry 40mm Outside Diameter

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Minimum Pressure Measurement
0psi
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
BSP 1/8in
Gauge Outside Diameter
40mm
Pressure Gauge Type
Dial
Country of Origin
Taiwan, Province Of China
€ 20.30
€ 20.30 Each (Exc. VAT)
€ 23.95
€ 23.95 Each (inc. VAT)
1
€ 20.30
€ 20.30 Each (Exc. VAT)
€ 23.95
€ 23.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
160psi
Minimum Pressure Measurement
0psi
Mounting Type
Back Entry
Display Type
Analogue
Connection Size
BSP 1/8in
Gauge Outside Diameter
40mm
Pressure Gauge Type
Dial
Country of Origin
Taiwan, Province Of China