RS PRO Cable Mount Loudspeaker Connector Socket, 4 Way, 20A
RS Stock No.: 460-222Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Cable Mount
Housing Material
Zinc
Current Rating
20A
Country of Origin
China
You may be interested in
Amphenol Industrial AP411 Cable Mount Loudspeaker Connector Socket, 4 Way, 20ABrand: Amphenol Industrial
€ 50.22Each (Exc. VAT)
P.O.A.
RS PRO Cable Mount Loudspeaker Connector Socket, 4 Way, 20A
1
P.O.A.
RS PRO Cable Mount Loudspeaker Connector Socket, 4 Way, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Amphenol Industrial AP411 Cable Mount Loudspeaker Connector Socket, 4 Way, 20ABrand: Amphenol Industrial
€ 50.22Each (Exc. VAT)
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
4
Body Orientation
Straight
Mounting Type
Cable Mount
Housing Material
Zinc
Current Rating
20A
Country of Origin
China
You may be interested in
Amphenol Industrial AP411 Cable Mount Loudspeaker Connector Socket, 4 Way, 20ABrand: Amphenol Industrial
€ 50.22Each (Exc. VAT)