E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Cable Mount XLR Connector, Male, 75 V, 6 Way, Nickel Plating

RS Stock No.: 208-5179Brand: RS PRO
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Connector Type

XLR

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Nickel

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Country of Origin

China

Stock information temporarily unavailable.

€ 13.65

€ 13.65 Each (Exc. VAT)

€ 16.11

€ 16.11 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 6 Way, Nickel Plating

€ 13.65

€ 13.65 Each (Exc. VAT)

€ 16.11

€ 16.11 Each (inc. VAT)

RS PRO Cable Mount XLR Connector, Male, 75 V, 6 Way, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 13.65
10 - 49€ 13.59
50 - 99€ 13.21
100+€ 12.55

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

6

Connector Type

XLR

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black, Silver

Contact Plating

Nickel

Termination Method

Solder

Current Rating

7A

Voltage Rating

75 V

Country of Origin

China