RS PRO Cable Tie Cable Markers, White

RS Stock No.: 492-308Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Cable Tie

Maximum Cable Diameter

4.8mm

Colour

White

Length

45.3mm

Width

19 mm

Quantity

100

Printable

No

Material

Nylon 66

Standards Met

RoHS Compliant, UL

Country of Origin

Taiwan, Province Of China

Product details

Marker Plates

White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 30.83

€ 30.83 1 Bag of 100 (Exc. VAT)

€ 36.38

€ 36.38 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie Cable Markers, White

€ 30.83

€ 30.83 1 Bag of 100 (Exc. VAT)

€ 36.38

€ 36.38 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie Cable Markers, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14€ 30.83
15 - 24€ 29.76
25 - 49€ 29.22
50+€ 29.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Cable Tie

Maximum Cable Diameter

4.8mm

Colour

White

Length

45.3mm

Width

19 mm

Quantity

100

Printable

No

Material

Nylon 66

Standards Met

RoHS Compliant, UL

Country of Origin

Taiwan, Province Of China

Product details

Marker Plates

White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in