RS PRO Cable Tie, Non desserrable, 300mm x 4.8 mm, Natural Nylon, Pk-100

RS Stock No.: 224-3196Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

4.8mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

88mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 21.37

€ 21.37 1 Bag of 100 (Exc. VAT)

€ 25.22

€ 25.22 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, Non desserrable, 300mm x 4.8 mm, Natural Nylon, Pk-100

€ 21.37

€ 21.37 1 Bag of 100 (Exc. VAT)

€ 25.22

€ 25.22 1 Bag of 100 (inc. VAT)

RS PRO Cable Tie, Non desserrable, 300mm x 4.8 mm, Natural Nylon, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

4.8mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Type

Non desserrable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

22kg

Maximum Bundle Diameter

88mm

Country of Origin

Taiwan, Province Of China